Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GV0648P1H031
Order Code2768825
Product RangeSan Ace 60
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.610 |
Price for:Each
Minimum: 1
Multiple: 1
€46.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0648P1H031
Order Code2768825
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM76CFM
Flow Rate - Imperial76CFM
Flow Rate - Metric2.15m³/min
Noise Rating63dBA
Power Rating24W
Rated Speed14500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating500mA
IP Rating-
Air Flow - m3/min2.15m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
76CFM
Noise Rating
63dBA
Rated Speed
14500rpm
Current Rating
500mA
Air Flow - m3/min
2.15m³/min
SVHC
To Be Advised
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
76CFM
Flow Rate - Metric
2.15m³/min
Power Rating
24W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133