Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GAX0412P3K001
Order Code2679915
Product RangeSan Ace 40 9GAX
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.220 |
5+ | €30.890 |
10+ | €28.390 |
20+ | €24.430 |
50+ | €23.940 |
Price for:Each
Minimum: 1
Multiple: 1
€36.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GAX0412P3K001
Order Code2679915
Product RangeSan Ace 40 9GAX
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Flow Rate - Imperial28.6CFM
Flow Rate - Metric0.81m³/min
Noise Rating61dBA
Power Rating11.04W
Rated Speed22000rpm
Power Connection Type4 Lead Wires
Current Rating920mA
IP Rating-
Air Flow - m3/min0.81m³/min
Product RangeSan Ace 40 9GAX
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
28.6CFM
Noise Rating
61dBA
Rated Speed
22000rpm
Current Rating
920mA
Air Flow - m3/min
0.81m³/min
SVHC
No SVHC (20-Jun-2016)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
28.6CFM
Flow Rate - Metric
0.81m³/min
Power Rating
11.04W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 40 9GAX
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108