Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P4H001
Order Code2395762
Product RangeSan Ace 80
Technical Datasheet
41 In Stock
346 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.520 |
5+ | €26.880 |
10+ | €24.700 |
20+ | €21.260 |
50+ | €20.830 |
Price for:Each
Minimum: 1
Multiple: 1
€31.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P4H001
Order Code2395762
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial51.5CFM
Air Flow - CFM51.5CFM
Flow Rate - Metric1.46m³/min
Noise Rating37dBA
Power Rating2.64W
Rated Speed5200rpm
Power Connection Type4 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min1.46m³/min
Product RangeSan Ace 80
SVHCLead (17-Jan-2023)
Product Overview
The 9GA0812P4H001 is a 12VDC 25mm thick Axial Fan with PMW speed control function and pulse sensor, low power consumption. Ball bearing and wire leaded power connection. This San Ace 80-series 9GA-type fan comes with plastic frame and impeller. UL1007, 26AWG +red and -black, brown lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 1600/5200RPM Speed rating
- -20 to 70°C Operating temperature range
- 0.72/2.64W Rated power
- 0.03/0.35"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
51.5CFM
Noise Rating
37dBA
Rated Speed
5200rpm
Current Rating
220mA
Air Flow - m3/min
1.46m³/min
SVHC
Lead (17-Jan-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
51.5CFM
Flow Rate - Metric
1.46m³/min
Power Rating
2.64W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039689