Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9CRH0412P5J001
Order Code2946230
Product RangeSan Ace 40
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.660 |
Price for:Each
Minimum: 1
Multiple: 1
€61.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRH0412P5J001
Order Code2946230
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Flow Rate - Imperial32.9CFM
Air Flow - CFM32.9CFM
Noise Rating70dBA
Flow Rate - Metric0.93m³/min
Power Rating30.24W
Rated Speed-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating2.52A
IP Rating-
Air Flow - m3/min0.93m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
32.9CFM
Flow Rate - Metric
0.93m³/min
Rated Speed
-
Current Rating
2.52A
Air Flow - m3/min
0.93m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
56mm
Flow Rate - Imperial
32.9CFM
Noise Rating
70dBA
Power Rating
30.24W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 40
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126