Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412H702
Order Code2768761
Product RangeSan Ace 40
Technical Datasheet
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.690 |
5+ | €19.350 |
10+ | €17.780 |
20+ | €15.300 |
50+ | €14.990 |
Price for:Each
Minimum: 1
Multiple: 1
€22.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412H702
Order Code2768761
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.4CFM
Flow Rate - Imperial6.4CFM
Flow Rate - Metric0.18m³/min
Noise Rating28dBA
Power Rating1.56W
Rated Speed7700rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.18m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
6.4CFM
Noise Rating
28dBA
Rated Speed
7700rpm
Current Rating
130mA
Air Flow - m3/min
0.18m³/min
SVHC
To Be Advised
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
6.4CFM
Flow Rate - Metric
0.18m³/min
Power Rating
1.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035