Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €0.640 |
Price for:Each
Minimum: 5
Multiple: 5
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSW-109-06-L-S
Order Code3733318
Product RangeTSW
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole
Product RangeTSW
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
- Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
- Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
- High operating temperature range of -55°C to 125°C for 10μ" gold plated contacts
- Terminal material is phosphor bronze
- Black glass filled polyester insulator material
- Complies with UL E111594 and CSA 090871_0_000 standards
- Locking lead and locking clip feature is optional
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
9Contacts
Product Range
TSW
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01