Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTSM-104-01-L-DV
Order Code2578717
Product RangeTSM Series
Technical Datasheet
1,053 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.020 |
100+ | €0.827 |
500+ | €0.701 |
1000+ | €0.533 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSM-104-01-L-DV
Order Code2578717
Product RangeTSM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount
Product RangeTSM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
TSM-104-01-L-DV is a TSM series surface mount, 0.025" SQ post header. This is an Extended Life Product™, passing 10-year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Board mates with SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE series and cable mates with IDSS, IDSD series.
- Choice of standard post heights provide solutions to mate with any Samtec socket
- Up to 8Gbps performance
- SET qualified product, meets or exceeds MIL-DTL-55302 testing
- Pitch is 0.100" (2.54mm)
- Contact system is 0.025" (0.635mm) square post
- Designed specifically for surface mount applications with many options to facilitate processing
- 10µ" (0.25µm) gold on post, matte tin on tail plating
- Double row vertical pin, 8 contacts
- Black liquid crystal polymer insulator, phosphor bronze terminal material
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
TSM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Alternatives for TSM-104-01-L-DV
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003148