Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.680 |
10+ | €1.200 |
100+ | €1.120 |
500+ | €0.927 |
1000+ | €0.908 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTSDF-15-D-S
Order Code3748584
Technical Datasheet
No. of Positions30Ways
Pitch Spacing1.27mm
For Use WithSamtec CC03R/CC03M Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
No. of Positions
30Ways
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01