Print Page
685 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.580 |
10+ | €3.250 |
100+ | €2.570 |
250+ | €2.340 |
500+ | €2.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSS4-10-3.00-L-D-K-TR
Order Code2085335
Product RangeSS4
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSS4
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS4-10-3.00-L-D-K-TR is a 20-pole 2-row 0.4mm Ultra Fine Pitch Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. It has 0.138-inch (3.51mm) DIA polyimide film pick and place pad. The SS4 series socket strip is compatible with ST4 series connectors.
- Black colour
- Lead-free solderable
- Samtec 28+ Gbps Solution
- 4.00 to 6.00mm Stack height
- Slim footprint
- 3mm Lead
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.4mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
SS4
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00821