Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-02.5-L-DV-A-N-K-TR
Order Code2433826
Product RangeRazor Beam LSHM
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
3+ | €4.500 |
9+ | €4.100 |
25+ | €3.700 |
62+ | €3.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLSHM-120-02.5-L-DV-A-N-K-TR
Order Code2433826
Product RangeRazor Beam LSHM
Technical Datasheet
Mezzanine Connector TypeHermaphroditic
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRazor Beam LSHM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LSHM-120-02.5-L-DV-A-N-K-TR is a 40-position 2-row high-speed Hermaphroditic Strip with gold-plated phosphor bronze contacts and a black liquid crystal polymer insulator. It mates with LSHM and HLCD series connector.
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
Razor Beam LSHM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361