Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoISDF-15-D-L
Order Code3865023
Product RangeTiger Eye ISDF Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
10+ | €2.310 |
100+ | €1.990 |
250+ | €1.950 |
500+ | €1.910 |
Price for:Each
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-15-D-L
Order Code3865023
Product RangeTiger Eye ISDF Series
Technical Datasheet
Product RangeTiger Eye ISDF Series
No. of Positions30Ways
Pitch Spacing1.27mm
For Use WithSamtech Tiger Eye ISDF Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Tiger Eye ISDF Series
No. of Positions
30Ways
For Use With
Samtech Tiger Eye ISDF Series Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02