Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
10+ | €3.960 |
100+ | €3.040 |
250+ | €2.870 |
500+ | €2.700 |
Price for:Each
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDMR-19-01-F-SM-TR
Order Code3742388
Technical Datasheet
No. of Contacts19Contacts
Connector TypeHDMI
Contact Termination TypeSolder
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
19Contacts
Connector Type
HDMI
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Gender
Receptacle
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01