Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFW-13-05-L-D-455-075-P-FR
Order Code4393939
Product RangeFW-SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
125+ | €2.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 125
Multiple: 125
€327.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-13-05-L-D-455-075-P-FR
Order Code4393939
Product RangeFW-SM Series
Technical Datasheet
Product RangeFW-SM Series
No. of Contacts26Contacts
GenderHeader
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FW-SM Series
Gender
Header
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
26Contacts
Pitch Spacing
1.27mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001