Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFTSH-106-01-L-MT-FR
Order Code4393301
Product RangeFTSH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
375+ | €1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 375
Multiple: 375
€457.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTSH-106-01-L-MT-FR
Order Code4393301
Product RangeFTSH Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Right Angle, Through Hole Right Angle
Product RangeFTSH Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
FTSH-106-01-L-MT-FR is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip.
- 12 position, dual row mixed technology surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- 10µ"(0.25µm) gold on post, matte tin on tail
- 0.120"(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle, Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
FTSH Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001