Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFFMD-20-T-10.00-01-N
Order Code3739221
Product RangeTiger Eye FFMD Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.520 |
10+ | €15.550 |
25+ | €13.810 |
100+ | €12.660 |
250+ | €12.150 |
Price for:Each
Minimum: 1
Multiple: 1
€17.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFMD-20-T-10.00-01-N
Order Code3739221
Product RangeTiger Eye FFMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
No. of Positions40Ways
Cable Length - Imperial10"
Cable Length - Metric254mm
Connector Pitch1.27mm
Product RangeTiger Eye FFMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHC4,4'-isopropylidenediphenol (21-Jan-2025)
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Imperial
10"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
No. of Positions
40Ways
Cable Length - Metric
254mm
Product Range
Tiger Eye FFMD Series
SVHC
4,4'-isopropylidenediphenol (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05