Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-239729-02
Order Code4717088
Product RangeAcceleRate ADF6 Series
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.560 |
| 10+ | €10.850 |
| 25+ | €9.620 |
| 100+ | €8.940 |
| 250+ | €7.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-239729-02
Order Code4717088
Product RangeAcceleRate ADF6 Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing0.635mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAcceleRate ADF6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
4Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
AcceleRate ADF6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001