Print Page
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.860 |
| 5+ | €6.510 |
Price for:Each
Minimum: 1
Multiple: 1
€6.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHAHDNG25YZV3D3
Order Code3003205
Product RangeLC026D
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max80
Power Rating24.5W
Luminous Flux @ Test3917lm
Forward Current @ Test720mA
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)3000K
COB Length19mm
COB Width19mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test159.877551020408lm/W
Light Emitting Surface14.5mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC026D
SVHCTo Be Advised
Product Overview
High Voltage LEDSeries Chip on Board. COB D-Gen.3. High efficacy COB LED package well-suited for use in spotlight applications
- Chip on Board (COB) solution makes it easy to design in
- Simple assembly reduces manufacturing cost
- Low thermal resistance
- InGaN/GaN MQW LED with long time reliability
Applications
Lighting, LED Lighting
Technical Specifications
COB Colour
White
Power Rating
24.5W
Forward Current @ Test
720mA
Forward Voltage VF Typ
34V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
14.5mm
Lens Shape
Square
Product Range
LC026D
Colour Rendering Index Max
80
Luminous Flux @ Test
3917lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
19mm
Lumens / Watt @ Current Test
159.877551020408lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018446