Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €16.900 |
5+ | €12.000 |
10+ | €11.270 |
20+ | €10.050 |
50+ | €9.070 |
Price for:Each
Minimum: 1
Multiple: 1
€16.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLST142503PFRP
Order Code4558551
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.1Ah
External Diameter14.4mm
External Height24.85mm
Battery TerminalsPCB Pins
Pack Quantity1
Weight9.4g
Battery IEC CodeER14250
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.4mm
Battery Terminals
PCB Pins
Weight
9.4g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
1/2AA
Battery Capacity
1.1Ah
External Height
24.85mm
Pack Quantity
1
Battery IEC Code
ER14250
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090