Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €33.700 |
5+ | €29.610 |
10+ | €26.410 |
20+ | €23.840 |
50+ | €23.360 |
Price for:Each
Minimum: 1
Multiple: 1
€33.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLSH14 LIGHT
Order Code4558518
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
External Diameter25.8mm
Battery Capacity3.6Ah
Battery TerminalsRaised Positive and Flat Negative
External Height49.8mm
Pack Quantity1
Weight51g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
3.6Ah
External Height
49.8mm
Weight
51g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
C
External Diameter
25.8mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery IEC Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
UN Hazard Code:3090