Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoE410
Order Code7094048
Technical Datasheet
Station MountingWall
Size500ml
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for E410
2 Products Found
Product Overview
The E410 is a 500mL HypaClens Economy Eyewash Station features 0.9 sterile saline solution is ideal for irrigating eyes and wound washing. Eye wash holder when mounted on the wall provides a secure location as well as easier identification of the emergency eyewash. The labelled bracket allows the bottles to be fixed to the wall. Simple and robust wall mounted design holds two 500mL bottles of eye wash.
Applications
Safety
Contents
2x500mL Bottles of eye wash and a self-adhesive sign with usage instructions
Technical Specifications
Station Mounting
Wall
Product Range
-
Size
500ml
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30049000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38