Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.640 |
5+ | €3.050 |
Price for:Each
Minimum: 1
Multiple: 1
€3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No259020
Order Code4177041
Technical Datasheet
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length24mm
Overall Length49mm
Product Range-
SVHCTo Be Advised
Product Overview
259020 is an ULTIMATECUT DIN 338 Typ FLOWSTEP® twist drill bit.
- Significantly longer tool life - up to 5x more holes possible
- Time savings of up to 50% and extremely fast and energy-saving drilling
- Perfect centring, avoiding slipping even on round surfaces such as pipe and tube
- Easy and smooth drilling process, without jamming in the material
- Optimal performance in hand-held (cordless) power tool drill machines
- 49mm length, 2.0mm diameter, 24.0mm spiral length
- Cylindrical shaft and right hand cutting
- HSS material Uncoated coating
- shape C: split point tip grinding, h8 tolerance, normal groove profile and core
- 25° - 30° spiral angle and 130° point angle
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
24mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
49mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014