Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
5+ | €5.840 |
10+ | €5.260 |
Price for:Each
Minimum: 1
Multiple: 1
€6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No217-025
Order Code378823
Technical Datasheet
Drill Bit Size Metric2.5mm
Drill Bit Size Imperial-
Effective Length6.3mm
Overall Length45mm
Product Range-
Product Overview
217-025 is a DIN 333 HSS centre drill bit for making centre holes according to shape A.
- 45mm length
- 2.5mm diameter
- 6.3mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- 60° spiral angle
- 120° point angle
- h8 tolerance
Technical Specifications
Drill Bit Size Metric
2.5mm
Effective Length
6.3mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01