Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
5+ | €2.090 |
10+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No215030
Order Code380064
Technical Datasheet
Drill Bit Size Metric3mm
Drill Bit Size Imperial-
Effective Length33mm
Overall Length61mm
Product Range-
Product Overview
215030 is a DIN 338 type N HSS Co 5 ground twist drill bit with split point. This special drill bit consists of cobalt alloyed heavy-duty high-speed steel with higher heat-resistance. Ideally suitable for drilling of materials that are difficult to drill and for the highest loading.
- 61mm total length
- 33mm flute length
- 3mm diameter
- 20-30° helix angle, 130° point angle
- h8 tolerance
- Golden brown surface
- Right-hand cutting direction
Technical Specifications
Drill Bit Size Metric
3mm
Effective Length
33mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
61mm
Technical Docs (1)
Alternatives for 215030
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002