Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
5+ | €2.180 |
10+ | €2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No215025
Order Code3888962
Technical Datasheet
Drill Bit Size Metric2.5mm
Drill Bit Size Imperial-
Effective Length30mm
Overall Length57mm
Product Range-
SVHCTo Be Advised
Product Overview
215025 is a DIN 338 type VA, twist drill bit. Ideal for drilling high-strength stainless, acid-resistant and heat-resistant steel.
- 57mm length, 2.5mm diameter and 30.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSSE-Co 5 material and bronzed surface coating
- 36° spiral angle, 130° point angle
- Shape C: split point tip grinding, h8 tolerance, normal groove profile, thickened core
Technical Specifications
Drill Bit Size Metric
2.5mm
Effective Length
30mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
57mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002