Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
5+ | €1.400 |
10+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No214043
Order Code2444157
Technical Datasheet
Drill Bit Size Metric4.3mm
Drill Bit Size Imperial0.169"
Effective Length47mm
Overall Length80mm
Product Range-
Product Overview
214043 is a DIN 338 type N, twist drill bit. This is a high-performance ground standard twist drill made from heavy-duty high-speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 80.0mm length, 4.3mm diameter and 47.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and Shape C: split point tip grinding
- 20° - 30° spiral angle and 118° point angle
- h8 tolerance, normal groove profile and normal core
Technical Specifications
Drill Bit Size Metric
4.3mm
Effective Length
47mm
Product Range
-
Drill Bit Size Imperial
0.169"
Overall Length
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05