Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
5+ | €1.030 |
10+ | €0.927 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No214021
Order Code2444144
Technical Datasheet
Drill Bit Size Metric2.1mm
Drill Bit Size Imperial0.083"
Effective Length24mm
Overall Length49mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
214021 is a DIN 338 type N, HSS-G twist drill bit. This high-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 2.1mm diameter
- 24mm spiral length
- Cylindrical shaft
- Right hand cutting direction
- 20° - 30° spiral angle and 118° point angle
- Shape C: split point tip grinding
Technical Specifications
Drill Bit Size Metric
2.1mm
Effective Length
24mm
Product Range
-
Drill Bit Size Imperial
0.083"
Overall Length
49mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01