Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
5+ | €1.230 |
10+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No214008
Order Code2444143
Technical Datasheet
Drill Bit Size Metric0.8mm
Drill Bit Size Imperial0.031"
Effective Length10mm
Overall Length30mm
Product Range-
Product Overview
214008 is a DIN 338 type N, HSS-G twist drill bit. This high-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 0.8mm diameter
- 10mm spiral length
- Cylindrical shaft
- Right hand cutting direction
- 20° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground tip grinding
Technical Specifications
Drill Bit Size Metric
0.8mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
0.031"
Overall Length
30mm
Technical Docs (1)
Alternatives for 214008
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454