Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.505 |
5+ | €0.474 |
10+ | €0.435 |
Price for:Each
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No201 012
Order Code377740
Technical Datasheet
Drill Bit Size Metric1.2mm
Drill Bit Size Imperial-
Effective Length16mm
Overall Length38mm
Product Range-
Product Overview
201 012 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling work in all normal materials. High security against fracture. Well-suited for steel and cast-steel alloyed and unalloyed up to approx. 900 N/mm² strength, grey cast, malleable cast iron, diecast metal, iron sinter, nickel-silver, graphite cast iron, short-chipping aluminium alloys, bronze and brass.
- 38.0mm length, 1.2mm diameter and 16.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and black surface coating
- 25° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground
- h8 tolerance, normal groove profile and normal core
Technical Specifications
Drill Bit Size Metric
1.2mm
Effective Length
16mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605