Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.660 |
5+ | €1.330 |
10+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€1.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No201 004
Order Code377429
Technical Datasheet
Drill Bit Size Metric0.4mm
Drill Bit Size Imperial-
Effective Length5mm
Overall Length20mm
Product Range-
Product Overview
201 004 is a DIN 338 type N twist drill bit. This high-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- 20.0mm length, 0.4mm diameter and 5.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material, h8 tolerance, normal groove profile and normal core
- 20° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground tip grinding
Technical Specifications
Drill Bit Size Metric
0.4mm
Effective Length
5mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
20mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257