Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €127.930 |
5+ | €118.960 |
10+ | €114.920 |
Price for:Each
Minimum: 1
Multiple: 1
€127.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No102-152
Order Code374982
Technical Datasheet
Kit Contents6.3, 8.3, 10.5, 12.4, 16.5, 20.5mm Drill Bits
Product Range-
Product Overview
The 102-152 is a DIN-335 type-C Taper and Deburring Countersink Set made of high speed steel (HSS) in a steel case.
Applications
Industrial
Contents
Drill bits (6.3, 8.3, 10.4, 12.4, 16.5 and 20.5mm).
Technical Specifications
Kit Contents
6.3, 8.3, 10.5, 12.4, 16.5, 20.5mm Drill Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0