Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUKO
Manufacturer Part No101084P
Order Code3889009
Product RangeULTIMATECUT Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €119.910 |
Price for:Each
Minimum: 1
Multiple: 1
€119.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101084P
Order Code3889009
Product RangeULTIMATECUT Series
Technical Datasheet
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length-
Overall Length125mm
Product RangeULTIMATECUT Series
SVHCTo Be Advised
Product Overview
101084P is a ULTIMATECUT step drill that revolutionizes the work process and sets new standards in machining time with time savings of up to 75%. The step drill achieves this through its revolutionary cutting edge geometry by combining the most diverse applications and tools. This means less tools needed, no tool changes and ultimate flexibility.
- L3 size number
- 125mm length
- 3-way clamping surface shaft and 12mm shaft diameter
- Right-hand cutting direction
- HSS material
- 8 number of steps and 4 number of cutting edges
- 130° point of angle and 90° step angle
- Adjust speed and low speeds for hand drills
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
-
Product Range
ULTIMATECUT Series
Drill Bit Size Imperial
-
Overall Length
125mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17