Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRUKO
Manufacturer Part No101026
Order Code1307295
Technical Datasheet
Kit Contents0/9, 1, 2 Step Drill Bits
Product Range-
Alternatives for 101026
1 Product Found
Product Overview
The 101026 is a Step Drill Set made of high speed steel (HSS). The CBN ground flutes guarantee quiet running and high cutting performance. The cone makes it easier to withdraw the tool from the material.
- Spiral fluted in steel case
- Right-hand cutting
- Point cut - work's specification with split point DIN 1412 C
- 118° Point angle
- 90° Step angle
Applications
Industrial
Contents
Step drill set (0/9, 1 and 2).
Technical Specifications
Kit Contents
0/9, 1, 2 Step Drill Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61