Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.140 |
5+ | €89.600 |
10+ | €87.810 |
Price for:Each
Minimum: 1
Multiple: 1
€102.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101020RO
Order Code382899
Technical Datasheet
Kit Contents1, 2, 3 Drill Bits
Product Range-
Product Overview
101020RO is a 4-piece set of tube and sheet drills HSS sizes 1, 2, 3 and 1 cutting paste 30 g in plastic case. The CBN ground flutes guarantee quiet running and high cutting performance. The cone makes it easier to withdraw the tool from the material.
- Size no. 1: Ø 3 - 14mm / Size no. 2: Ø 4- 20mm / Size no. 3: Ø 16 - 30.5mm
- 20° - 30° spiral angle
- 118° point angle
Technical Specifications
Kit Contents
1, 2, 3 Drill Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5