Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No160TXW150MEFC12.5X25
Order Code2346302
Product RangeTXW Series
Technical Datasheet
903 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €1.040 |
50+ | €0.788 |
100+ | €0.669 |
200+ | €0.621 |
500+ | €0.593 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No160TXW150MEFC12.5X25
Order Code2346302
Product RangeTXW Series
Technical Datasheet
Capacitance150µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeTXW Series
ESR-
Ripple Current924mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Rubycon TXW series is miniaturized, long life aluminium electrolytic capacitors. These capacitors are mainly used for switching power supplies.
- Capacitance value ranging from 12μF to 1800μF
- Tolerance of ±20%
- Rated voltage of 35V to 450VDC
- Operating temperature range -40°C to +105°C
- High ripple current capability
- Endurance at 105°C of 7000hours to 12000hours depending on case size
- Body diameter of Ø diameter 6.3mm to 18mm
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
TXW Series
Ripple Current
924mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012