Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.770 |
Price for:Each
Minimum: 1
Multiple: 1
€10.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROZALEX
Manufacturer Part No6062210
Order Code3264705
Cleaner TypeGeneral Purpose
Cleaner ApplicationsHand Cleaner, Sanitary
Dispensing MethodPouch
Volume800ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Ready-to-use BS-EN certified, cosmetic grade alcohol based hand sanitiser.
- A blend of high quality cosmetic grade alcohols
- BS EN conformities for proven bug killing capabilities
- Contains emollient and skin conditioner
- Very cost effective– 800 doses per pouch
- Better quality alcohol gives improved skin feel after use
- Does not dry out hands like iso-propanol based sanitisers
- Can be used in food preparation and Healthcare applications
- Quick drying
Notes
Apply 1 dose (1 ml) to the palm of the hand and rub hands together thoroughly.
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Pouch
Weight
-
SVHC
To Be Advised
Cleaner Applications
Hand Cleaner, Sanitary
Volume
800ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:1170