Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1122
Order Code1187724
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509689
Technical Datasheet
350 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.580 |
5+ | €5.190 |
10+ | €4.730 |
20+ | €4.440 |
40+ | €4.180 |
100+ | €3.920 |
Price for:Each
Minimum: 1
Multiple: 1
€5.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSF1122
Order Code1187724
Product RangeSF112 Series
Also Known AsGTIN UPC EAN: 5056414509689
Technical Datasheet
Product RangeSF112 Series
Inductance2.9mH
RMS Current (Irms)-
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SF1122 is a 400W open Toroidal Choke with copper wire and 1-phase supply. This iron powder choke features 20mm minimum stripped and tinned leads. Supports ±20% inductance tolerance.
Applications
Lighting
Technical Specifications
Product Range
SF112 Series
RMS Current (Irms)
-
Inductance Tolerance
± 20%
Inductance
2.9mH
DC Resistance Max
0.5ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036