Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.710 |
10+ | €14.180 |
Price for:Each
Minimum: 1
Multiple: 1
€15.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE450-LF
Order Code1172110
Technical Datasheet
Board TypeSMD Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height100mm
External Width160mm
Board Thickness1.5mm
Product Overview
- SMD Labcard prototyping card
- Single-sided 35µm copper
- Without holes
- Hot air levelling (HAL-leadfree) with solder stop mask
- Adaption board for approximately 40 different QFP, SOP, SSOP, SDIP casings
Applications
Industrial
Technical Specifications
Board Type
SMD Board
Hole Diameter
-
External Width
160mm
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046