Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.240 |
5+ | €20.930 |
10+ | €20.030 |
20+ | €19.190 |
50+ | €18.810 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€24.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No4000100
Order Code723514
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric61mm
External Width - Metric100mm
For Use WithAluform Watertight Enclosures
External Height - Imperial2.4"
External Width - Imperial3.94"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 04.00 01 00 is an external Wall-mount Bracket for type 04.10 Aluform aluminium die-cast enclosure.
Applications
Industrial
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
100mm
External Height - Imperial
2.4"
Product Range
-
External Height - Metric
61mm
For Use With
Aluform Watertight Enclosures
External Width - Imperial
3.94"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052