Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €106.900 |
Price for:Each
Minimum: 1
Multiple: 1
€106.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No29500010
Order Code3217274
Product RangePilot Series
Enclosure TypeHandheld
Enclosure MaterialPolyester (PET)
External Height - Metric116.1mm
External Width - Metric164mm
External Depth - Metric295mm
IP RatingIP66
Body ColourYellow
NEMA RatingNEMA 4X
External Height - Imperial4.6"
External Width - Imperial6.46"
External Depth - Imperial11.61"
Product RangePilot Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
116.1mm
External Depth - Metric
295mm
Body Colour
Yellow
External Height - Imperial
4.6"
External Depth - Imperial
11.61"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET)
External Width - Metric
164mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
6.46"
Product Range
Pilot Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.642032