Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No29300100
Order Code3217272
Product RangePilot Series
Technical Datasheet
128 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €52.650 |
Price for:Each
Minimum: 1
Multiple: 1
€52.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No29300100
Order Code3217272
Product RangePilot Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric93mm
External Width - Metric115mm
External Depth - Metric200mm
IP RatingIP65
Body ColourYellow
NEMA RatingNEMA 12
External Height - Imperial3.66"
External Width - Imperial4.53"
External Depth - Imperial7.87"
Product RangePilot Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
93mm
External Depth - Metric
200mm
Body Colour
Yellow
External Height - Imperial
3.66"
External Depth - Imperial
7.87"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
115mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
4.53"
Product Range
Pilot Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415951