Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €203.200 |
Price for:Each
Minimum: 1
Multiple: 1
€203.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No01.16 56 09
Order Code3874730
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric560mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial22.05"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
01.16 56 09 is an aluminium standard enclosure. This robust aluminium enclosure for mechanical engineering and automation technology. Aluminium enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 2 or 4 earthing screws.
- Powder coating paint
- RAL 7001, silver grey colour
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60068-2-75
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
- External dimension is 160 x 560 x 91mm
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
90mm
External Depth - Metric
560mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
22.05"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminium
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.01