Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.9011
Order Code2484315
Also Known AsGTIN UPC EAN: 7611990117239
737 In Stock
1,470 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.370 |
| 10+ | €10.160 |
| 100+ | €9.960 |
| 250+ | €9.750 |
| 500+ | €9.540 |
| 1000+ | €9.330 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9011
Order Code2484315
Also Known AsGTIN UPC EAN: 7611990117239
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Connector BUSB Type C Plug
Cable Length - Imperial3.28ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.9011 is a 1m black USB 3.1 Cable Assembly with a type-A plug on one end and a type-C plug on other end. The cable comes with an inside PE moulding and outside PVC moulding. The solder type male connectors come with a nickel shell. The type-A connector features a blue insulation and type-A connector features a black insulation.
- 2Ω Maximum contact resistance
- 5MΩ Minimum insulation resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type C Plug
Connector B
USB Type C Plug
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 11.02.9011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043772