Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €191.930 |
Price for:Each
Minimum: 1
Multiple: 1
€191.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLEC
Manufacturer Part No191.172.000
Order Code5371466
Product RangeAlucase
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric90mm
External Width - Metric170mm
External Depth - Metric280mm
IP RatingIP67
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.69"
External Depth - Imperial11.02"
Product RangeAlucase
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 191.172.000 is a grey Multipurpose Enclosure made of die-cast aluminium. This enclosure with keypad recess and hidden fixings and plastic lid trims. Modern aluminium enclosure for industrial electronics equipment, integrated recess for membrane keypads. Clip-on lid cover trims hide the case fixing screws.
- High quality die casting
- Enclosure can be installed after closing
- Integrated lid retaining straps
- Hinged lid versions with no visible fixing screws
- Internal screw pillars for mounting PCBs and assemblies
Applications
Industrial, Consumer Electronics
Technical Specifications
Enclosure Type
Small
External Height - Metric
90mm
External Depth - Metric
280mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
170mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
6.69"
Product Range
Alucase
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.86