Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€309.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ6.8ENTR
Order Code1680113
Product RangeUMZ6
Technical Datasheet
Zener Voltage Nom6.8V
Diode ConfigurationDual Common Anode
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-353
No. of Pins5 Pin
Diode MountingSurface Mount
Product RangeUMZ6
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The UMZ6.8ENTR is a surface mount silicon epitaxial planar Zener Diode for voltage regulation. It is used in blood pressure monitor, stepper motor control, brushed DC motor control, MFP (multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, ultrasound system and net book.
- High reliability
- Small power mould type (PMDU)
- High ESD tolerance
Applications
Motor Drive & Control, Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
6.8V
Power Dissipation
200mW
Diode Case Style
SOT-353
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
5 Pin
Product Range
UMZ6
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability