Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.970 |
50+ | €1.800 |
100+ | €1.470 |
250+ | €1.300 |
500+ | €1.250 |
1000+ | €1.210 |
2500+ | €1.190 |
Product Information
Product Overview
TLR2376YFVM-CTR is a dual automotive high precision and input/output rail-to-rail CMOS operational amplifier. It features low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics, sensor amplifiers, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifier, amplifiers.
- Typ input offset voltage is 1.7μV, operating supply voltage range from 2.5 to 5.5V (single supply)
- Typical input-referred noise voltage density is 20nV/√Hz (f = 10Hz)
- Typical common-mode input voltage range is VSS to VDD, input bias current is 0.5pA (typ)
- AEC-Q100 qualified (grade 1)
- Low input offset voltage, low noise
- Slew rate is 2V/μs at CL = 25pF, gain bandwidth product is 4MHz at G = 40dB
- MSOP8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
2Channels
2V/µs
MSOP
CMOS
1.7µV
Surface Mount
125°C
AEC-Q100
MSOP
4MHz
2V/µs
4MHz
2.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
To Be Advised
AEC-Q100
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate