Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML013BNTT86
Order Code4061194
Product RangeSML013x Series
Technical Datasheet
2,167 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €0.882 |
25+ | €0.847 |
50+ | €0.811 |
100+ | €0.607 |
500+ | €0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML013BNTT86
Order Code4061194
Product RangeSML013x Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity250mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML013x Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Chip LED with reflector
- Improved the concentration of viewing angle and luminous intensity to the front direction
- Suitable for use in industrial equipment
- Package size is 3mm x 2mm (t=1.3mm)
- Emitting colour is blue
- Luminous intensity (single) (typ) is 250mcd
- Dominant wave-length λP (single) (typ) is 470nm
- Forward voltage VF (typ) is 3.2V and forward current IF is 20mA at VF
- InGaN chip structure
- Operating temperature range from -30 to 85°C
Technical Specifications
LED Colour
Blue
LED Case Size
3mm x 2mm
Forward Voltage
3.2V
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
SML013x Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001