Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P12PTT86
Order Code1973104
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1005
Bulb Size0.6mm x 1mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity13mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Alternatives for SML-P12PTT86
1 Product Found
Product Overview
The SML-P12PTT86 is a PICOLED™ SMD LED with transparent colourless resin. It feature original device technology enables high brightness and high reliability. ROHM's PICOLED™ using its second-to-none merits from ultra-small and ultra-thin configuration. The ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing. It is suitable for coin processing machines, AC servo, network attached storage and DVR/DVS.
- Ultra compact design
Applications
Industrial, HVAC, Motor Drive & Control, Automotive, Test & Measurement
Technical Specifications
LED Colour
Green
LED Case Size
1005
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.6mm x 1mm
Forward Voltage
2.2V
Luminous Intensity
13mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001