Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-D12U8WT86C
Order Code2687487
Product RangeEXCELED SML-D12
Technical Datasheet
11,925 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.317 |
10+ | €0.207 |
100+ | €0.128 |
500+ | €0.115 |
1000+ | €0.0952 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12U8WT86C
Order Code2687487
Product RangeEXCELED SML-D12
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size1.6mm x 0.8mm
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ620nm
Luminous Intensity63mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeEXCELED SML-D12
Automotive Qualification StandardAEC-Q101
MSLMSL 4 - 72 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SML-D12U8WT86C from ROHM is an EXCELED series automotive mono colour chip LED in 1608 (0603) mini-mould package type.
- AlGalnP chip structure, package size is 1.6mm x 0.8mm (t=0.55mm)
- Red emitting colour
- Power dissipation of 54mW
- Operating temperature range from -40°C to 85°C
- Typical forward voltage VF = 2.2V at If = 20mA
- Maximum reverse current IR= 10µA at IF= 5V
- Dominant wavelength is 620nm (typ) at IF=20mA
- Luminous intensity is 63mcd (typ) at IF=20mA
- Automotive grade AEC-Q101 qualified
- Original device technology enables high brightness and high reliability
- <bold>This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device</bold>
Applications
LED Lighting, Automotive
Technical Specifications
LED Colour
Red
Bulb Size
1.6mm x 0.8mm
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
120°
Product Range
EXCELED SML-D12
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
63mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability