Print Page
Image is for illustrative purposes only. Please refer to product description.
5,395 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.485 |
10+ | €0.302 |
100+ | €0.145 |
500+ | €0.133 |
1000+ | €0.119 |
5000+ | €0.103 |
Price for:Each
Minimum: 5
Multiple: 5
€2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRQ6E035ATTCR
Order Code2490244
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.038ohm
Transistor Case StyleTSMT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.25W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
TSMT
Rds(on) Test Voltage
10V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for RQ6E035ATTCR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005577