Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.516 |
10+ | €0.332 |
100+ | €0.216 |
500+ | €0.168 |
1000+ | €0.146 |
5000+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRF081MM2STFTR
Order Code2581600
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time25ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (23-Jan-2024)
Product Overview
Applications
Automotive
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
800mA
Forward Voltage Max
950mV
Forward Surge Current
20A
Diode Case Style
SOD-123FL
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033